
PE7AP006-02 | |
|---|---|
DigiKey Part Number | 6099-PE7AP006-02-ND |
Manufacturer | |
Manufacturer Product Number | PE7AP006-02 |
Description | 2DB ATTN N 5W 6GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 6 GHz 50 Ohms 5W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 5W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,49000 € | 230,49 € |
| 10 | 219,74200 € | 2.197,42 € |
| Unit Price without VAT: | 230,49000 € |
|---|---|
| Unit Price with VAT: | 274,28310 € |



