New Product
RF Attenuators 2dB 0 Hz ~ 1 GHz 75 Ohms 1W F-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7752-2

DigiKey Part Number
6099-PE7752-2-ND
Manufacturer
Manufacturer Product Number
PE7752-2
Description
PE 2DB 75OHM FIXED ATTENUATOR F
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 2dB 0 Hz ~ 1 GHz 75 Ohms 1W F-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 1 GHz
Manufacturer
Pasternack
Power (Watts)
1W
Packaging
Bag
Impedance
75 Ohms
Part Status
Active
Package / Case
F-Type In-Line Module
Attenuation Value
2dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
134,54000 €34,54 €
1029,35600 €293,56 €
2527,51920 €687,98 €
5026,20640 €1.310,32 €
10024,95650 €2.495,65 €
25023,39616 €5.849,04 €
Manufacturers Standard Package
Unit Price without VAT:34,54000 €
Unit Price with VAT:41,10260 €