
PE7751-3 | |
|---|---|
DigiKey Part Number | 6099-PE7751-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7751-3 |
Description | PE 3DB 75OHM FIXED ATTENUATOR BN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 1 GHz 75 Ohms 1W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 1 GHz | |
Power (Watts) | 1W | |
Impedance | 75 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | BNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,90000 € | 48,90 € |
| 10 | 41,56200 € | 415,62 € |
| 25 | 38,96080 € | 974,02 € |
| 50 | 37,10260 € | 1.855,13 € |
| 100 | 35,33370 € | 3.533,37 € |
| 250 | 33,75704 € | 8.439,26 € |
| Unit Price without VAT: | 48,90000 € |
|---|---|
| Unit Price with VAT: | 58,19100 € |

