New Product
RF Attenuators 20dB 0 Hz ~ 67 GHz 50 Ohms 2W 1.85mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7713-20

DigiKey Part Number
6099-PE7713-20-ND
Manufacturer
Manufacturer Product Number
PE7713-20
Description
20 DB FIXED ATTENUATOR, 1.85MM M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 67 GHz 50 Ohms 2W 1.85mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 67 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
1.85mm In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1748,71000 €748,71 €
10667,50300 €6.675,03 €
Manufacturers Standard Package
Unit Price without VAT:748,71000 €
Unit Price with VAT:890,96490 €