New Product
RF Attenuators 10dB 0 Hz ~ 67 GHz 50 Ohms 2W 1.85mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7713-10

DigiKey Part Number
6099-PE7713-10-ND
Manufacturer
Manufacturer Product Number
PE7713-10
Description
10 DB FIXED ATTENUATOR, 1.85MM M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 67 GHz 50 Ohms 2W 1.85mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 67 GHz
Manufacturer
Pasternack
Power (Watts)
2W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
1.85mm In-Line Module
Attenuation Value
10dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1739,40000 €739,40 €
10659,20400 €6.592,04 €
Manufacturers Standard Package
Unit Price without VAT:739,40000 €
Unit Price with VAT:879,88600 €