
PE7704-10 | |
|---|---|
DigiKey Part Number | 6099-PE7704-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7704-10 |
Description | 10 DB FIXED ATTENUATOR BULKHEAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 40 GHz 50 Ohms 1W 2.92mm In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 10dB |
Manufacturer Pasternack | Frequency Range 0 Hz ~ 40 GHz |
Series | Power (Watts) 1W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,25000 € | 631,25 € |
| 10 | 554,50700 € | 5.545,07 € |
| Unit Price without VAT: | 631,25000 € |
|---|---|
| Unit Price with VAT: | 751,18750 € |

