
PE7703-10 | |
|---|---|
DigiKey Part Number | 6099-PE7703-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7703-10 |
Description | 10 DB FIXED ATTENUATOR FOR CRYOG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 40 GHz 50 Ohms 1W 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,72000 € | 477,72 € |
| 10 | 408,35500 € | 4.083,55 € |
| Unit Price without VAT: | 477,72000 € |
|---|---|
| Unit Price with VAT: | 568,48680 € |

