New Product
RF Attenuators 0dB 0 Hz ~ 40 GHz 50 Ohms 1W 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7703-0

DigiKey Part Number
6099-PE7703-0-ND
Manufacturer
Manufacturer Product Number
PE7703-0
Description
0 DB FIXED ATTENUATOR FOR CRYOGE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB 0 Hz ~ 40 GHz 50 Ohms 1W 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
0dB
Manufacturer
Pasternack
Frequency Range
0 Hz ~ 40 GHz
Series
Power (Watts)
1W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
2.92mm In-Line Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1475,55000 €475,55 €
10406,50400 €4.065,04 €
Manufacturers Standard Package
Unit Price without VAT:475,55000 €
Unit Price with VAT:565,90450 €