New Product
RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 5W TNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7625-10

DigiKey Part Number
6099-PE7625-10-ND
Manufacturer
Manufacturer Product Number
PE7625-10
Description
10 DB FIXED ATTENUATOR TNC MALE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 5W TNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Pasternack
Power (Watts)
5W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
TNC In-Line Module
Attenuation Value
10dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1213,06000 €213,06 €
10181,12900 €1.811,29 €
25169,80480 €4.245,12 €
50169,05560 €8.452,78 €
Manufacturers Standard Package
Unit Price without VAT:213,06000 €
Unit Price with VAT:253,54140 €