
PE7620-6 | |
|---|---|
DigiKey Part Number | 6099-PE7620-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7620-6 |
Description | 6 DB FIXED ATTENUATOR SMA MALE T |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,35000 € | 73,35 € |
| 10 | 62,35100 € | 623,51 € |
| 25 | 58,45080 € | 1.461,27 € |
| 50 | 55,66360 € | 2.783,18 € |
| 100 | 53,01070 € | 5.301,07 € |
| Unit Price without VAT: | 73,35000 € |
|---|---|
| Unit Price with VAT: | 87,28650 € |

