
PE7612-7 | |
|---|---|
DigiKey Part Number | 6099-PE7612-7-ND |
Manufacturer | |
Manufacturer Product Number | PE7612-7 |
Description | 7 DB FIXED ATTENUATOR N-TYPE MAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 7dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,86000 € | 103,86 € |
| 10 | 88,28500 € | 882,85 € |
| 25 | 82,76200 € | 2.069,05 € |
| 50 | 78,81660 € | 3.940,83 € |
| 100 | 76,94840 € | 7.694,84 € |
| Unit Price without VAT: | 103,86000 € |
|---|---|
| Unit Price with VAT: | 123,59340 € |

