
PE7611-10 | |
|---|---|
DigiKey Part Number | 6099-PE7611-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7611-10 |
Description | 10 DB FIXED ATTENUATOR SMA MALE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,49000 € | 66,49 € |
| 10 | 56,51300 € | 565,13 € |
| 25 | 52,97720 € | 1.324,43 € |
| 50 | 50,45140 € | 2.522,57 € |
| 100 | 48,04650 € | 4.804,65 € |
| Unit Price without VAT: | 66,49000 € |
|---|---|
| Unit Price with VAT: | 79,12310 € |






