
PE7611-1 | |
|---|---|
DigiKey Part Number | 6099-PE7611-1-ND |
Manufacturer | |
Manufacturer Product Number | PE7611-1 |
Description | 1 DB FIXED ATTENUATOR SMA MALE T |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,34000 € | 71,34 € |
| 10 | 60,64700 € | 606,47 € |
| 25 | 56,85280 € | 1.421,32 € |
| 50 | 54,14200 € | 2.707,10 € |
| 100 | 51,56150 € | 5.156,15 € |
| Unit Price without VAT: | 71,34000 € |
|---|---|
| Unit Price with VAT: | 84,89460 € |

