Parametric Equivalent

PE7610-40 | |
|---|---|
DigiKey Part Number | 6099-PE7610-40-ND |
Manufacturer | |
Manufacturer Product Number | PE7610-40 |
Description | 40dB RF fixed attenuator 10W, DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 4 GHz 50 Ohms 10W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 40dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | BNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,64000 € | 161,64 € |
| 10 | 142,83700 € | 1.428,37 € |
| 25 | 136,34160 € | 3.408,54 € |
| Unit Price without VAT: | 161,64000 € |
|---|---|
| Unit Price with VAT: | 192,35160 € |


