Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7609-1 | |
|---|---|
DigiKey Part Number | 6099-PE7609-1-ND |
Manufacturer | |
Manufacturer Product Number | PE7609-1 |
Description | 1 dB RF fixed attenuator 2W, DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 3 GHz 50 Ohms 2W TNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | TNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,03000 € | 61,03 € |
| 10 | 53,59000 € | 535,90 € |
| 25 | 51,01480 € | 1.275,37 € |
| 100 | 47,48800 € | 4.748,80 € |
| Unit Price without VAT: | 61,03000 € |
|---|---|
| Unit Price with VAT: | 72,62570 € |






