Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7608-6 | |
|---|---|
DigiKey Part Number | 6099-PE7608-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7608-6 |
Description | 6 dB RF fixed attenuator 2W, DC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 6dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732870060 | Molex | 19 | 900-0732870060-ND | 48,57000 € | Parametric Equivalent |
| 0732870061 | Molex | 0 | 900-0732870061-ND | 48,57000 € | Parametric Equivalent |
| 2082-6011-06 | Amphenol XMA | 0 | 5984-2082-6011-06-ND | 69,90500 € | Parametric Equivalent |
| 2082-6041-06 | Amphenol XMA | 25 | 5984-2082-6041-06-ND | 80,88000 € | Parametric Equivalent |
| 2082-6041-06-CRYO | Amphenol XMA | 10 | 5984-2082-6041-06-CRYO-ND | 117,18000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,49000 € | 47,49 € |
| 10 | 41,63700 € | 416,37 € |
| 25 | 39,61000 € | 990,25 € |
| 100 | 36,83450 € | 3.683,45 € |
| Unit Price without VAT: | 47,49000 € |
|---|---|
| Unit Price with VAT: | 56,51310 € |







