Parametric Equivalent

PE7607-1 | |
|---|---|
DigiKey Part Number | 6099-PE7607-1-ND |
Manufacturer | |
Manufacturer Product Number | PE7607-1 |
Description | 1dB RF fixed attenuator 10W, DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 18 GHz 50 Ohms 10W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 10W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 1dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7607-1 | Fairview Microwave | 0 | 5328-FMAT7607-1-ND | 221,83000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,63000 € | 250,63 € |
| 10 | 222,16200 € | 2.221,62 € |
| 25 | 212,33360 € | 5.308,34 € |
| Unit Price without VAT: | 250,63000 € |
|---|---|
| Unit Price with VAT: | 298,24970 € |


