Parametric Equivalent

PE7605-10 | |
|---|---|
DigiKey Part Number | 6099-PE7605-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7605-10 |
Description | 10dB RF fixed attenuator 2W, DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 2W TNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case TNC In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7605-10 | Fairview Microwave | 0 | 5328-FMAT7605-10-ND | 131,29000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,21000 € | 148,21 € |
| 10 | 130,90600 € | 1.309,06 € |
| 25 | 124,92600 € | 3.123,15 € |
| Unit Price without VAT: | 148,21000 € |
|---|---|
| Unit Price with VAT: | 176,36990 € |


