
PE7584-40 | |
|---|---|
DigiKey Part Number | 6099-PE7584-40-ND |
Manufacturer | |
Manufacturer Product Number | PE7584-40 |
Description | 40 DB FIXED ATTENUATOR, N MALE T |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 10 GHz 50 Ohms 250W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 40dB | |
Frequency Range | 0 Hz ~ 10 GHz | |
Power (Watts) | 250W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.113,45000 € | 1.113,45 € |
| Unit Price without VAT: | 1.113,45000 € |
|---|---|
| Unit Price with VAT: | 1.325,00550 € |

