New Product
RF Attenuators 50dB 0 Hz ~ 10 GHz 50 Ohms 50W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7580-50

DigiKey Part Number
6099-PE7580-50-ND
Manufacturer
Manufacturer Product Number
PE7580-50
Description
50 DB FIXED ATTENUATOR, N MALE T
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Attenuators 50dB 0 Hz ~ 10 GHz 50 Ohms 50W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 10 GHz
Manufacturer
Pasternack
Power (Watts)
50W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
N-Type In-Line Module
Attenuation Value
50dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1441,81000 €441,81 €
10375,62700 €3.756,27 €
Manufacturers Standard Package
Unit Price without VAT:441,81000 €
Unit Price with VAT:525,75390 €