Parametric Equivalent

PE7520-30 | |
|---|---|
DigiKey Part Number | 6099-PE7520-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7520-30 |
Description | 30 dB Fixed Attenuator, QMA Male |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 6 GHz 50 Ohms 2W QMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case QMA In-Line Module |
Attenuation Value 30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7520-30 | Fairview Microwave | 0 | 5328-FMAT7520-30-ND | 73,24000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,72000 € | 82,72 € |
| 10 | 72,78100 € | 727,81 € |
| 25 | 69,34320 € | 1.733,58 € |
| 100 | 64,63740 € | 6.463,74 € |
| Unit Price without VAT: | 82,72000 € |
|---|---|
| Unit Price with VAT: | 98,43680 € |


