Parametric Equivalent
Parametric Equivalent

PE7520-3 | |
|---|---|
DigiKey Part Number | 6099-PE7520-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7520-3 |
Description | 3 dB Fixed Attenuator, QMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 6 GHz 50 Ohms 2W QMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | QMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,45000 € | 71,45 € |
| 10 | 62,79700 € | 627,97 € |
| 25 | 59,80520 € | 1.495,13 € |
| 100 | 55,70840 € | 5.570,84 € |
| Unit Price without VAT: | 71,45000 € |
|---|---|
| Unit Price with VAT: | 85,02550 € |



