Parametric Equivalent

PE7520-2 | |
|---|---|
DigiKey Part Number | 6099-PE7520-2-ND |
Manufacturer | |
Manufacturer Product Number | PE7520-2 |
Description | 2 dB Fixed Attenuator, QMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 6 GHz 50 Ohms 2W QMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | QMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,26000 € | 66,26 € |
| 10 | 58,20900 € | 582,09 € |
| 25 | 55,42440 € | 1.385,61 € |
| 100 | 51,61100 € | 5.161,10 € |
| Unit Price without VAT: | 66,26000 € |
|---|---|
| Unit Price with VAT: | 78,84940 € |


