New at DigiKey
RF Attenuators 40dB 0 Hz ~ 40 GHz 50 Ohms 50W 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7514-40

DigiKey Part Number
6099-PE7514-40-ND
Manufacturer
Manufacturer Product Number
PE7514-40
Description
40 DB FIXED ATTENUATOR, 2.92MM M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Attenuators 40dB 0 Hz ~ 40 GHz 50 Ohms 50W 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
40dB
Manufacturer
Pasternack
Frequency Range
0 Hz ~ 40 GHz
Series
Power (Watts)
50W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
2.92mm In-Line Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12.722,13000 €2.722,13 €
Manufacturers Standard Package
Unit Price without VAT:2.722,13000 €
Unit Price with VAT:3.239,33470 €