
PE7514-30 | |
|---|---|
DigiKey Part Number | 6099-PE7514-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7514-30 |
Description | 30 DB FIXED ATTENUATOR, 2.92MM M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 40 GHz 50 Ohms 50W 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.662,16000 € | 2.662,16 € |
| Unit Price without VAT: | 2.662,16000 € |
|---|---|
| Unit Price with VAT: | 3.167,97040 € |

