
PE7513-40 | |
|---|---|
DigiKey Part Number | 6099-PE7513-40-ND |
Manufacturer | |
Manufacturer Product Number | PE7513-40 |
Description | 40 DB FIXED ATTENUATOR, 2.92MM M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 40 GHz 50 Ohms 20W 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 40dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 20W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.273,90000 € | 1.273,90 € |
| Unit Price without VAT: | 1.273,90000 € |
|---|---|
| Unit Price with VAT: | 1.515,94100 € |

