
PE7513-30 | |
|---|---|
DigiKey Part Number | 6099-PE7513-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7513-30 |
Description | VARIABLE ATTENUATOR, FREQ. 4-8GH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 40 GHz 50 Ohms 20W 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 20W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.113,45000 € | 1.113,45 € |
| Unit Price without VAT: | 1.113,45000 € |
|---|---|
| Unit Price with VAT: | 1.325,00550 € |


