New Product
RF Attenuators 20dB 0 Hz ~ 40 GHz 50 Ohms 5W 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7512-20

DigiKey Part Number
6099-PE7512-20-ND
Manufacturer
Manufacturer Product Number
PE7512-20
Description
VARIABLE ATTENUATOR, FREQ. 2-4GH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 40 GHz 50 Ohms 5W 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
20dB
Manufacturer
Pasternack
Frequency Range
0 Hz ~ 40 GHz
Series
Power (Watts)
5W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
2.92mm In-Line Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA4017-20Fairview Microwave05328-SA4017-20-ND732,10000 €Parametric Equivalent
In-Stock: 2
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1471,78000 €471,78 €
10403,27800 €4.032,78 €
Manufacturers Standard Package
Unit Price without VAT:471,78000 €
Unit Price with VAT:561,41820 €