Parametric Equivalent

PE7493-6 | |
|---|---|
DigiKey Part Number | 6099-PE7493-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7493-6 |
Description | 6 dB Fixed Attenuator, 2.2-5 Mal |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 6 GHz 50 Ohms 10W 2.2-5 In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 10W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case 2.2-5 In-Line Module |
Attenuation Value 6dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7493-6 | Fairview Microwave | 0 | 5328-FMAT7493-6-ND | 247,46000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,89000 € | 286,89 € |
| 10 | 254,54800 € | 2.545,48 € |
| 25 | 243,38160 € | 6.084,54 € |
| Unit Price without VAT: | 286,89000 € |
|---|---|
| Unit Price with VAT: | 341,39910 € |


