Parametric Equivalent

PE7493-3 | |
|---|---|
DigiKey Part Number | 6099-PE7493-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7493-3 |
Description | 3 dB Fixed Attenuator, 2.2-5 Mal |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 6 GHz 50 Ohms 10W 2.2-5 In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Package / Case | 2.2-5 In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,50000 € | 290,50 € |
| 10 | 257,75200 € | 2.577,52 € |
| 25 | 246,44560 € | 6.161,14 € |
| Unit Price without VAT: | 290,50000 € |
|---|---|
| Unit Price with VAT: | 345,69500 € |


