Parametric Equivalent

PE7492-6 | |
|---|---|
DigiKey Part Number | 6099-PE7492-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7492-6 |
Description | 6 dB Fixed Attenuator, 2.2-5 Mal |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 6 GHz 50 Ohms 5W 2.2-5 In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | 2.2-5 In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,63000 € | 255,63 € |
| 10 | 226,60800 € | 2.266,08 € |
| 25 | 216,58560 € | 5.414,64 € |
| Unit Price without VAT: | 255,63000 € |
|---|---|
| Unit Price with VAT: | 304,19970 € |


