Parametric Equivalent

PE7492-3 | |
|---|---|
DigiKey Part Number | 6099-PE7492-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7492-3 |
Description | 3 dB Fixed Attenuator, 2.2-5 Mal |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 6 GHz 50 Ohms 5W 2.2-5 In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 5W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case 2.2-5 In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7492-3 | Fairview Microwave | 0 | 5328-FMAT7492-3-ND | 217,00000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,45000 € | 252,45 € |
| 10 | 242,67300 € | 2.426,73 € |
| Unit Price without VAT: | 252,45000 € |
|---|---|
| Unit Price with VAT: | 300,41550 € |


