PE7491-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 231,47000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 231,47000 €
Datasheet
RF Attenuators 6dB 0 Hz ~ 6 GHz 50 Ohms 10W NEX10 In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7491-6

DigiKey Part Number
6099-PE7491-6-ND
Manufacturer
Manufacturer Product Number
PE7491-6
Description
6 dB Fixed Attenuator, NEX10 Mal
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 6 GHz 50 Ohms 10W NEX10 In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 6 GHz
Power (Watts)
10W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
NEX10 In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1261,55000 €261,55 €
10231,91400 €2.319,14 €
25221,68040 €5.542,01 €
Manufacturers Standard Package
Unit Price without VAT:261,55000 €
Unit Price with VAT:311,24450 €