Parametric Equivalent

PE7489-6 | |
|---|---|
DigiKey Part Number | 6099-PE7489-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7489-6 |
Description | 6 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 26.5 GHz 50 Ohms 10W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 26.5 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,37000 € | 263,37 € |
| 10 | 233,53700 € | 2.335,37 € |
| 25 | 223,23600 € | 5.580,90 € |
| Unit Price without VAT: | 263,37000 € |
|---|---|
| Unit Price with VAT: | 313,41030 € |


