Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7487-7 | |
|---|---|
DigiKey Part Number | 6099-PE7487-7-ND |
Manufacturer | |
Manufacturer Product Number | PE7487-7 |
Description | 7 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 26.5 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 26.5 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 7dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6607_SMA-50-3/199_NE | Huber+Suhner, Inc. | 0 | 3628-6607_SMA-50-3/199_NE-ND | 183,41000 € | Parametric Equivalent |
| FMAT7487-7 | Fairview Microwave | 0 | 5328-FMAT7487-7-ND | 93,53000 € | Parametric Equivalent |
| M3933/30-15N | Amphenol SV Microwave | 0 | M3933/30-15N-ND | 194,12800 € | Parametric Equivalent |
| M3933/30-15S | Amphenol SV Microwave | 0 | M3933/30-15S-ND | 321,47880 € | Parametric Equivalent |
| R413807121 | Radiall USA, Inc. | 0 | 2201-R413807121-ND | 210,92200 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,60000 € | 105,60 € |
| 10 | 93,05900 € | 930,59 € |
| 25 | 88,72320 € | 2.218,08 € |
| 100 | 82,78960 € | 8.278,96 € |
| Unit Price without VAT: | 105,60000 € |
|---|---|
| Unit Price with VAT: | 125,66400 € |





