Parametric Equivalent

PE7486-6 | |
|---|---|
DigiKey Part Number | 6099-PE7486-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7486-6 |
Description | 6 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 26.5 GHz 50 Ohms 20W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 26.5 GHz |
Manufacturer Pasternack | Power (Watts) 20W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 6dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7486-6 | Fairview Microwave | 0 | 5328-FMAT7486-6-ND | 304,06000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,58000 € | 340,58 € |
| 10 | 302,54700 € | 3.025,47 € |
| 25 | 289,41920 € | 7.235,48 € |
| Unit Price without VAT: | 340,58000 € |
|---|---|
| Unit Price with VAT: | 405,29020 € |


