Parametric Equivalent

PE7486-20 | |
|---|---|
DigiKey Part Number | 6099-PE7486-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7486-20 |
Description | 20 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 26.5 GHz 50 Ohms 20W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 26.5 GHz | |
Power (Watts) | 20W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,87000 € | 344,87 € |
| 10 | 306,35600 € | 3.063,56 € |
| 25 | 293,06280 € | 7.326,57 € |
| Unit Price without VAT: | 344,87000 € |
|---|---|
| Unit Price with VAT: | 410,39530 € |


