PE7485-30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 1.501,49000 €
Datasheet
RF Attenuators 30dB 600 MHz ~ 6 GHz 50 Ohms 200W 4.3-10 In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7485-30

DigiKey Part Number
6099-PE7485-30-ND
Manufacturer
Manufacturer Product Number
PE7485-30
Description
Low PIM 30dB Fixed Attenuator 4.
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 600 MHz ~ 6 GHz 50 Ohms 200W 4.3-10 In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
600 MHz ~ 6 GHz
Manufacturer
Pasternack
Power (Watts)
200W
Packaging
Retail Package
Impedance
50 Ohms
Part Status
Active
Package / Case
4.3-10 In-Line Module
Attenuation Value
30dB
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMAT7485-30Fairview Microwave05328-FMAT7485-30-ND1.501,49000 €Parametric Equivalent
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
11.721,23000 €1.721,23 €
Manufacturers Standard Package
Unit Price without VAT:1.721,23000 €
Unit Price with VAT:2.048,26370 €