Parametric Equivalent

PE7485-20 | |
|---|---|
DigiKey Part Number | 6099-PE7485-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7485-20 |
Description | LOW PIM 20DB FIXED ATTENUATOR 4. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 600 MHz ~ 6 GHz 50 Ohms 200W 4.3-10 In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 600 MHz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 200W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case 4.3-10 In-Line Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7485-20 | Fairview Microwave | 0 | 5328-FMAT7485-20-ND | 1.501,49000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.721,23000 € | 1.721,23 € |
| Unit Price without VAT: | 1.721,23000 € |
|---|---|
| Unit Price with VAT: | 2.048,26370 € |


