Parametric Equivalent

PE7483-10 | |
|---|---|
DigiKey Part Number | 6099-PE7483-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7483-10 |
Description | Low PIM 10dB Fixed Attenuator 4. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 600 MHz ~ 6 GHz 50 Ohms 100W 4.3-10 In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 600 MHz ~ 6 GHz | |
Power (Watts) | 100W | |
Impedance | 50 Ohms | |
Package / Case | 4.3-10 In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.493,49000 € | 1.493,49 € |
| Unit Price without VAT: | 1.493,49000 € |
|---|---|
| Unit Price with VAT: | 1.777,25310 € |


