Parametric Equivalent

PE7482-30 | |
|---|---|
DigiKey Part Number | 6099-PE7482-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7482-30 |
Description | Low PIM 30dB Fixed Attenuator N- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 600 MHz ~ 6 GHz 50 Ohms 100W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 600 MHz ~ 6 GHz | |
Power (Watts) | 100W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.568,19000 € | 1.568,19 € |
| Unit Price without VAT: | 1.568,19000 € |
|---|---|
| Unit Price with VAT: | 1.866,14610 € |


