
PE7480-30 | |
|---|---|
DigiKey Part Number | 6099-PE7480-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7480-30 |
Description | Low PIM 30dB Fixed Attenuator N- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 600 MHz ~ 6 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 600 MHz ~ 6 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.263,10000 € | 1.263,10 € |
| Unit Price without VAT: | 1.263,10000 € |
|---|---|
| Unit Price with VAT: | 1.503,08900 € |

