Parametric Equivalent

PE7471-9 | |
|---|---|
DigiKey Part Number | 6099-PE7471-9-ND |
Manufacturer | |
Manufacturer Product Number | PE7471-9 |
Description | 9 dB Fixed Attenuator, 3.5mm Mal |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 26.5 GHz 50 Ohms 2W 3.5mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 9dB | |
Frequency Range | 0 Hz ~ 26.5 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 3.5mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,68000 € | 242,68 € |
| 10 | 215,05200 € | 2.150,52 € |
| 25 | 205,50960 € | 5.137,74 € |
| Unit Price without VAT: | 242,68000 € |
|---|---|
| Unit Price with VAT: | 288,78920 € |


