Parametric Equivalent

PE7471-8 | |
|---|---|
DigiKey Part Number | 6099-PE7471-8-ND |
Manufacturer | |
Manufacturer Product Number | PE7471-8 |
Description | 8 dB Fixed Attenuator, 3.5mm Mal |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 26.5 GHz 50 Ohms 2W 3.5mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 26.5 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 3.5mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,94000 € | 225,94 € |
| 10 | 200,12000 € | 2.001,20 € |
| 25 | 191,20280 € | 4.780,07 € |
| Unit Price without VAT: | 225,94000 € |
|---|---|
| Unit Price with VAT: | 268,86860 € |


