Parametric Equivalent

PE7471-2 | |
|---|---|
DigiKey Part Number | 6099-PE7471-2-ND |
Manufacturer | |
Manufacturer Product Number | PE7471-2 |
Description | 2 dB Fixed Attenuator, 3.5mm Mal |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 26.5 GHz 50 Ohms 2W 3.5mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 26.5 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 3.5mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,81000 € | 227,81 € |
| 10 | 201,78300 € | 2.017,83 € |
| 25 | 192,79600 € | 4.819,90 € |
| Unit Price without VAT: | 227,81000 € |
|---|---|
| Unit Price with VAT: | 271,09390 € |


