Parametric Equivalent

PE7471-10 | |
|---|---|
DigiKey Part Number | 6099-PE7471-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7471-10 |
Description | 10 dB Fixed Attenuator, 3.5mm Ma |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 26.5 GHz 50 Ohms 2W 3.5mm In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 26.5 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case 3.5mm In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7471-10 | Fairview Microwave | 0 | 5328-FMAT7471-10-ND | 197,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,06000 € | 223,06 € |
| 10 | 197,55700 € | 1.975,57 € |
| 25 | 188,74800 € | 4.718,70 € |
| Unit Price without VAT: | 223,06000 € |
|---|---|
| Unit Price with VAT: | 265,44140 € |


