Parametric Equivalent

PE7471-1 | |
|---|---|
DigiKey Part Number | 6099-PE7471-1-ND |
Manufacturer | |
Manufacturer Product Number | PE7471-1 |
Description | 1 dB Fixed Attenuator, 3.5mm Mal |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 26.5 GHz 50 Ohms 2W 3.5mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 26.5 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 3.5mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,98000 € | 224,98 € |
| 10 | 199,27400 € | 1.992,74 € |
| 25 | 190,39920 € | 4.759,98 € |
| Unit Price without VAT: | 224,98000 € |
|---|---|
| Unit Price with VAT: | 267,72620 € |


