Parametric Equivalent

PE7470-30 | |
|---|---|
DigiKey Part Number | 6099-PE7470-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7470-30 |
Description | 30 dB Fixed Attenuator SMP Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 1W SMP In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 1W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMP In-Line Module |
Attenuation Value 30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7470-30 | Fairview Microwave | 0 | 5328-FMAT7470-30-ND | 134,68000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,73000 € | 157,73 € |
| 10 | 139,37400 € | 1.393,74 € |
| 25 | 133,03040 € | 3.325,76 € |
| Unit Price without VAT: | 157,73000 € |
|---|---|
| Unit Price with VAT: | 187,69870 € |


