Parametric Equivalent
Parametric Equivalent

PE7470-3 | |
|---|---|
DigiKey Part Number | 6099-PE7470-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7470-3 |
Description | 3 dB Fixed Attenuator SMP Male t |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 1W SMP In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | SMP In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,94000 € | 153,94 € |
| 10 | 135,98900 € | 1.359,89 € |
| 25 | 129,78640 € | 3.244,66 € |
| Unit Price without VAT: | 153,94000 € |
|---|---|
| Unit Price with VAT: | 183,18860 € |



