Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7467-9 | |
|---|---|
DigiKey Part Number | 6099-PE7467-9-ND |
Manufacturer | |
Manufacturer Product Number | PE7467-9 |
Description | 9 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 12 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 9dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6609_SMA-50-1/199_NE | Huber+Suhner, Inc. | 0 | 3628-6609_SMA-50-1/199_NE-ND | 116,50000 € | Parametric Equivalent |
| 6609_SMA-50-3/199_NE | Huber+Suhner, Inc. | 0 | 3628-6609_SMA-50-3/199_NE-ND | 183,41000 € | Parametric Equivalent |
| BW-S9W2+ | Mini-Circuits | 1 | 3157-BW-S9W2+-ND | 44,14000 € | Parametric Equivalent |
| FMAT7466-9 | Fairview Microwave | 0 | 5328-FMAT7466-9-ND | 64,25000 € | Parametric Equivalent |
| FMAT7467-9 | Fairview Microwave | 0 | 5328-FMAT7467-9-ND | 55,15000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,43000 € | 65,43 € |
| 10 | 57,48600 € | 574,86 € |
| 25 | 54,73520 € | 1.368,38 € |
| 100 | 50,96940 € | 5.096,94 € |
| Unit Price without VAT: | 65,43000 € |
|---|---|
| Unit Price with VAT: | 77,86170 € |













